Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR SM4200 :: Solar cell SM 4200


SOLAR SM4200

  • Product Description
  • Technical information
  • General
    • Type
    • Solar cell
    • Assembly
    • Encapsulated
  • Electrical values
    • Voltage
    • 4 V
    • Current
    • 0.2
  • Measures
    • Length
    • 120 mm
    • Width
    • 60 mm
    • Height
    • 9 mm
These solar cell is suitable for constructing, experimenting and for building a solar model. The screwed contacts ensure easiest handling. Soldering is therefore not required!

Open-circuit voltage 4,0 V
max current 200 mA
Dimensions 120 x 60 mm
Threaded terminal end yes and solarpads
Application model making / constructing / experimenting



Manufacturer : SOL-EXPERT
Factory number : SM4200
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar cell
    • Assembly
    • Encapsulated
  • Electrical values
    • Voltage
    • 4 V
    • Current
    • 0.2
  • Measures
    • Length
    • 120 mm
    • Width
    • 60 mm
    • Height
    • 9 mm
Datasheet/manual