Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR 90002L :: micro motor, Diameter 24 mm


SOLAR 90002L

  • Product Description
  • Technical information
  • General
    • Type
    • Solar smooth-running engine
  • Electrical values
    • Voltage
    • 0.4 - 5.9 V
Diameter: 24.4 mm, Voltage range: 0.4 - 5.9 V, Speed: 2200 rpm


Manufacturer : SOL-EXPERT
Factory number : 90002L
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar smooth-running engine
  • Electrical values
    • Voltage
    • 0.4 - 5.9 V
Datasheet/manual