Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR 78889 :: Mason jar solar lamp kit


SOLAR 78889

  • Product Description
  • Technical information
  • General
    • Type
    • Solar jam jar kit
    • Design
    • für Gurkenglas
Designed to make learning to solder fun!

Mason jar solar lamp, the popular kit for all who want to learn to solder.
The “mason jar solar lamp” soldering kit is perfect for learning about the fundamentals of soldering a circuit board. The extra large solder pads make the first soldering attempts significantly easier. With detailed instructions, different components such as resistors, LEDs, switches etc. are soldered step by step to the circuit board. The result of fully assembling the circuit board and installing it in a mason jar is a cool, fully functioning solar lamp. You’ll continue to have fun with the soldering kit, even after you have assembled all the parts.

Who is the assembly kit suitable for?
For students and trainees, and above all, anywhere soldering courses are being carried out e.g the mason jar solar lamp assembly kit is an excellent choice for schools and workshops. As well as this, the mason jar assembly kit can be used at summer camps, in apprentice workshops and for other soldering activities.

Features of the mason jar lamp:
The energy from the sun is captured and stored in batteries, thanks to the solar panel. As soon as it gets dark and as long as the battery has been able to store energy over the course of the day, the 3 LEDs should be able to illuminate automatically. The mason jar light can be changed from summer mode to winter mode, to ensure the longest possible service life. In summer, the lamp functions for at least 5 hours at a time.

Extras required for installation:
- Mason jar or similar with a lid diameter of 85mm
- Hot glue gun
- 5mm metal drill
- Hand counterbore
- Soldering iron
- Solder

Contents:Soldering kit without mason jar.

Age recommendation: 10 years and up, always while being supervised by a responsible adult.

BE CAREFUL!
Not suitable for children under 3 years, choking hazard due to small parts that could be swallowed. 10 years and up.



Manufacturer : SOL-EXPERT
Factory number : 78889
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar jam jar kit
    • Design
    • für Gurkenglas
Datasheet/manual