0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 671006 :: Outdoor sensor light XSOLAR L-S white


STEINEL 671006

  • Product Description
  • Technical information
  • General
    • Type
    • Solar house number
    • Technology
    • With motion detector
    • Design
    • Spotlight
    • Colour
    • White
    • Material
    • Plastic
    • Model
    • XSOLAR L-S
  • Electrical values
    • Performance
    • 1.2 W
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 150 lm
  • Measures
    • Width
    • 242 mm
    • Height
    • 227 mm
    • Depth
    • 51 mm
No energy costs. No power connection. No compromising. Never again get agitated over solar lights that let you down: developing the XSolar, STEINEL now has the first solar light that always works. In technical terms, it combines the best components - from the highly efficient monocrystalline solar panel, the high-performance infrared sensor and the temperature-resistant rechargeable battery providing lighting availability for 60 days to the intelligent microprocessor control system - reliably illuminating up to 30 sq.m. of your outdoor space with bright LED light. 365 days a year. In any weather. And zero energy costs. This makes it the smartest solution for mounting on garden walls, external walls and wherever there's no power connection available.
Technical Data:
Dimensions (h x w x d): 298 x 189 x 186.5 mm
Power supply: Solar, no mains power required
Sensor type: passive infrared
Output (lights): 1.2 W
Brightness: 150 lm
Efficiency: 124 lm/W
Colour temperature: 4000 K / SDCM 5
Colour rendering: Ra > 80
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Passive Thermo Control
Angle of coverage: 140°
Reach: 8 m
Twilight setting: 2 lx
Time setting: dynamic
Basic light level: yes
IP rating: IP44
Protection class: III
Material: UV-resistant plastic
Temperature range: - 20 to +40°C
With lamp: STEINEL LED system



Manufacturer : STEINEL
Factory number : 671006
Package weight : 1.681 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar house number
    • Technology
    • With motion detector
    • Design
    • Spotlight
    • Colour
    • White
    • Material
    • Plastic
    • Model
    • XSOLAR L-S
  • Electrical values
    • Performance
    • 1.2 W
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 150 lm
  • Measures
    • Width
    • 242 mm
    • Height
    • 227 mm
    • Depth
    • 51 mm