Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 007140 :: Outdoor sensor light XSOLAR LH-N


STEINEL 007140

  • Product Description
  • Technical information
  • General
    • Type
    • Solar house number
    • Design
    • Solar, cordless
    • Colour
    • Silver
    • Material
    • Plastic, stainless steel bezel
    • Model
    • XSOLAR LH-N
  • Electrical values
    • Performance
    • 0.03 W
    • Approval
    • IP44
  • Measures
    • Width
    • 242 mm
    • Height
    • 227 mm
    • Depth
    • 51 mm
Tomorrow's formula for illuminated house numbers. The most advanced, most efficient and most attractive answer to providing the entrance to your home with an automatically illuminated house number. An integrated photo-cell controller switches the light on when darkness falls and off again when the sun rises.
Technical Data:
Dimensions (h x w x d): 227 x 242 x 51 mm
Power supply: Solar, no mains power required
Sensor type: photo-cell controller
Output: 0.03 W
Colour temperature: 4000 K / SDCM 5
Colour rendering: Ra = 80
LED life expectancy: 50,000 h (L70B10 to LM80)
LED cooling system: Passive Thermo Control
Twilight setting: 2 lx
IP rating: IP44
Protection class: III
Material: UV-resistant plastic,stainless-steel trim (on stainless-steel version)
Temperature range: - 20 to +40°C
With lamp: STEINEL LED system



Manufacturer : STEINEL
Factory number : 007140
Package weight : 1.314 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar house number
    • Design
    • Solar, cordless
    • Colour
    • Silver
    • Material
    • Plastic, stainless steel bezel
    • Model
    • XSOLAR LH-N
  • Electrical values
    • Performance
    • 0.03 W
    • Approval
    • IP44
  • Measures
    • Width
    • 242 mm
    • Height
    • 227 mm
    • Depth
    • 51 mm