Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLSUM ESL7 :: Energy saving lamp for solar applications, 7 W

SAVE28%
Item-No.: SOLSUM ESL7
€11,10
€7,95




SOLSUM ESL7

  • Product Description
  • Technical information
  • General
    • Type
    • Energy-saving bulb
    • Design
    • For solar applications
    • Socket
    • E27
  • Electrical values
    • Performance
    • 7 W
    • Voltage DC
    • 12 V=
    • Current
    • 580
  • Lamp properties
    • Light current
    • 320 lm
  • Measures
    • Ø
    • 55 mm
    • Length
    • 130 mm
12V-energy saving lamp for solar applications.

Corresponds to standard light bulb 40 W/6400 K



Manufacturer : STECA
Factory number : ESL 7W
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Energy-saving bulb
    • Design
    • For solar applications
    • Socket
    • E27
  • Electrical values
    • Performance
    • 7 W
    • Voltage DC
    • 12 V=
    • Current
    • 580
  • Lamp properties
    • Light current
    • 320 lm
  • Measures
    • Ø
    • 55 mm
    • Length
    • 130 mm
Datasheet/manual