Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR LED ZL :: LED solar light, the "everywhere light"

Item-No.: SOLAR LED ZL
€22,95




SOLAR LED ZL

  • Product Description
  • Technical information
  • General
    • Type
    • Solar floodlights
    • Design
    • Wall light
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Accumulator
    • 600 mAh
  • Measures
    • Cable length
    • 2.5 m
    • Length
    • 235 mm
    • Width
    • 50 mm
    • Height
    • 65 mm
  • Weights
    • Weight
    • 0.55 kg

This two-piece portable solar lighting consists of a waterproof solar panel and a compact lamp with bright white LEDs and rechargeable built-in NiMH battery.

• Waterproof solar panel
• Quick and easy to install
• Ideal for camping, tool shed, garden shed
• Or wherever there is no power outlet
• No additional wiring needed

Lamp with a magnetic base for mounting on metal surfaces

Technical data:
5 powerful LEDs (diffuse white)
ON/OFF switch
Solar panel dimensions: 145 x 95 mm
Width of lamp: 22 cm
Length of the wire: ± 2.5 m
Weight: 550 g
Built-in 3.6 V/600 mA rechargeable NiMH-battery



Manufacturer : VELLEMAN
Factory number : SOL9
Package weight : 0.736 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar floodlights
    • Design
    • Wall light
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Accumulator
    • 600 mAh
  • Measures
    • Cable length
    • 2.5 m
    • Length
    • 235 mm
    • Width
    • 50 mm
    • Height
    • 65 mm
  • Weights
    • Weight
    • 0.55 kg