Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR LED SOL AL :: LED solar spotlight with motion detector, alu

Item-No.: SOLAR LED SOL AL
€56,80




SOLAR LED SOL AL

  • Product Description
  • Technical information
  • General
    • Type
    • Solar floodlights
    • Technology
    • With motion detector
    • Design
    • Spotlight
    • Colour
    • Silver
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 4 W
    • Accumulator
    • 2200 mA
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 350 lm
  • Measures
    • Cable length
    • 4.75 m

Solar LED spotlights, SOL 80 aluminium IP 44 with PIR motion detector

In sleek aluminium enclosure, for use in the outdoors, IP 44.

  • Solar LED spotlights can be used independently of the mains supply and can be operated with environmentally responsible, self-generated solar power.

  • Solar LED spotlights with PIR motion detector and separate solar module.

  • Spotlight and solar module in the sleek, compact aluminium enclosure.

  • 8 high-power LEDs for good, large area illumination.

  • Solar LED outdoor light, horizontally and vertically adjustable

  • PIR motion detector with max. 130° angle and max. 10-m range.

  • Duty cycle adjustable up to about 1 minute.

  • Response brightness adjustable via twilight switch.

  • Solar LED spotlight including three rechargeable and replaceable Ni-MH Mignon AA batteries.

  • With integrated overcharge and deep discharge protection for continuous charging of the batteries.

  • Light duration with fully charged batteries approx. 110 minutes.

  • Battery capacity: 2200 mAh


8 LEDs with 0.5 W each
approx. 350 lm luminous flux
Cable length: approx. 4.75 m



Manufacturer : BRENNENSTUHL
Factory number : 1170840
Package weight : 1.719 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar floodlights
    • Technology
    • With motion detector
    • Design
    • Spotlight
    • Colour
    • Silver
    • Material
    • Aluminium
  • Electrical values
    • Performance
    • 4 W
    • Accumulator
    • 2200 mA
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 350 lm
  • Measures
    • Cable length
    • 4.75 m
Datasheet/manual