0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR LED DUO WS :: Solar LED spotlight, Duo LPL with motion detector

Item-No.: SOLAR LED DUO WS
Colour:

€46,90




SOLAR LED DUO WS

  • Product Description
  • Technical information
  • General
    • Type
    • Solar floodlights
    • Technology
    • With motion detector
    • Design
    • Spotlight
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 2x 1 W
    • Accumulator
    • 750 mAh
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 90 lm
  • Measures
    • Width
    • 112 mm
    • Height
    • 144 mm
    • Depth
    • 70 mm
Solar LED spotlight with solar panel and battery pack and 130° motion detector.

Charging occurs in brightness and the light responds to movement.

Regardless of power lines.

• Range (approx. 10 m)
• Twilight switch (approx. 3–1000 lux)
• Switching time: movement + 10 sec.
• Continuously adjustable

Both spotlights can be positioned independently of each other.

Lamp output up to 2 W.
Protection rating: IP 44
Material: UV-resistant plastic



Manufacturer : GEV
Factory number : 000841
Package weight : 0.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar floodlights
    • Technology
    • With motion detector
    • Design
    • Spotlight
    • Colour
    • White
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 2x 1 W
    • Accumulator
    • 750 mAh
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 90 lm
  • Measures
    • Width
    • 112 mm
    • Height
    • 144 mm
    • Depth
    • 70 mm