Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLAR LED 80 PL :: Solar LED spotlight, SOL 80 plus


SOLAR LED 80 PL

  • Product Description
  • Technical information
  • General
    • Type
    • Solar floodlights
    • Design
    • Incl. battery
    • Assembly
    • 8 LEDs
    • Material
    • Plastic
  • Specials
    • Specification
    • With motion detector
  • Electrical values
    • Performance
    • 8x 0.5 W
  • Lamp properties
    • Light current
    • 350 lm

Solar LED spotlight SOL 80 plus IP44 with PIR motion detector, 8x LED 0.5 W 350 lm cable length 4.75 m colour grey-white

• For outdoor use, IP 44
• User-friendly installation The light or floodlight is simply plugged into the bracket after assembly.
• With PIR motion detector and separate solar panel
• 8 super-bright LEDs for good, large-area illumination.
• Solar LED outdoor light, horizontally and vertically adjustable
• Swivel PIR motion detector with max. 180° angle and up to 12-m range.
• Duty cycle adjustable up to about 1 minute.
• Independently operated from the mains supply.
• Response brightness adjustable via twilight switch.
• Sensitivity of the PIR motion detector adjustable.
• With built-in over-charging and deep discharge protection.
• Light duration of the Solar-LED outdoor lamp with fully charged battery approx. 2 hours.
• Charging socket for quick charging via power supply unit (not included) 12 V DC, min. 400 mA, DC power plug 5.5/2.1 mm, inside positive.
• Includes lead-gel rechargeable battery
• In a coloured box.
• LEDs: 8 x 0.5 W
• Luminous flux: 350 lm
• Cable length: 4.75 m
• Colour: grey-white



Manufacturer : BRENNENSTUHL
Factory number : 1170850
Package weight : 2.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar floodlights
    • Design
    • Incl. battery
    • Assembly
    • 8 LEDs
    • Material
    • Plastic
  • Specials
    • Specification
    • With motion detector
  • Electrical values
    • Performance
    • 8x 0.5 W
  • Lamp properties
    • Light current
    • 350 lm