reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOL CIL732ST :: Solar Garden Light, 2 lights

SAVE29%
Item-No.: SOL CIL732ST
€34,95
€24,95




SOL CIL732ST

  • Product Description
  • Technical information
  • General
    • Type
    • Solar garden light
    • Design
    • Incl. battery
    • Assembly
    • 2 LED
    • Material
    • Stainless steel
  • Electrical values
    • Performance
    • 2 x 0.5 W
    • Accumulator
    • 1000 mA
  • Lamp properties
    • Light current
    • 2 x 250 lm
  • Measures
    • Height
    • 753 mm
Bulb: 2 x White SMD 5630 LED, 0.5W Samsung
Total Lumen: 2 x 25lm
Color Temperature: 4000K
Material: Stainless Steel, Plastic
Dimension: 270 x 89 x (H) 753 mm (incl. spike)

Features:
1x 3.2V 1000mAh Li-ion rechargable battery
Poly-crystalline solar panel
Operation time up to 8 hours
Dusk Dawn ON/OFF switch
IP44

Finishing: Brushed Metal



Package weight : 0.894 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar garden light
    • Design
    • Incl. battery
    • Assembly
    • 2 LED
    • Material
    • Stainless steel
  • Electrical values
    • Performance
    • 2 x 0.5 W
    • Accumulator
    • 1000 mA
  • Lamp properties
    • Light current
    • 2 x 250 lm
  • Measures
    • Height
    • 753 mm
Datasheet/manual