Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93767 :: solar module set Minisol floor recessed light IP67 0.2W 12V


PLM 93767

  • Product Description
  • Technical information
  • General
    • Type
    • Solar panel
    • Design
    • With 5 lights
    • Colour
    • Black
    • Material
    • Stainless steel
    • Model
    • MiniSol
  • Electrical values
    • Performance
    • 1 W
    • Approval
    • IP67
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Outdoor solar module incl. LED recessed floor lamps
Stainless steel, black, 5 pc. set
5 x 0.2 W, 12 V, incl. lamps

Set of 5 lamps including LED, 5x0.2W
Material: stainless steel / plastic
Color: Stainless steel / Black
Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)
protective system: IP67 - for wet-duty rooms and outdoor use
protection class III
Color temperatur: 2700K - Warm white
mounting depth: 30mm
Color temperatur: 2700K - Warm white
mounting depth: 30mm
Diameter: 32mm
incl. plug-in connection



Manufacturer : PAULMANN
Factory number : 93767
Package weight : 1.447 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar panel
    • Design
    • With 5 lights
    • Colour
    • Black
    • Material
    • Stainless steel
    • Model
    • MiniSol
  • Electrical values
    • Performance
    • 1 W
    • Approval
    • IP67
  • Measures
    • Width
    • 170 mm
    • Depth
    • 170 mm
Datasheet/manual