Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLM 93764 :: solar spit UFO LED


PLM 93764

  • Product Description
  • Technical information
  • General
    • Type
    • Solar spike
    • Design
    • Garden light
    • Colour
    • Silver
    • Material
    • Stainless steel
    • Model
    • Ufo
  • Electrical values
    • Performance
    • 0.2 W
    • Approval
    • IP44
  • Measures
    • Height
    • 550 mm
Special Line outdoor solar spike, Ufo, LED
Stainless steel, Clear, 1 pc. set, 1x0,2 W, incl. lamps

The Ufo solar spike is exceptionally well suited for decorating the garden or lighting up paths and the energy is free!
Set of 1 splash-protected lamp (IP44) including LED, 1x0.2W

  • Material: Stainless steel / Glas

  • Color: Stainless steel / Clear

  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)

  • protective system: IP44

  • protection class III

  • Color temperatur: 3000K - Warm white










Manufacturer : PAULMANN
Factory number : 93764
Package weight : 1.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar spike
    • Design
    • Garden light
    • Colour
    • Silver
    • Material
    • Stainless steel
    • Model
    • Ufo
  • Electrical values
    • Performance
    • 0.2 W
    • Approval
    • IP44
  • Measures
    • Height
    • 550 mm
Datasheet/manual