Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 36056 :: SORA LED solar light, set of four


HEIT 36056

  • Product Description
  • Technical information
  • General
    • Type
    • Solar lights
    • Design
    • Incl. battery
    • Assembly
    • 1 LED
    • Material
    • Stainless steel/plastic
  • Packaging
    • Packaging
    • Set of 4
  • Measures
    • Ø
    • 60 mm
    • Height
    • 395 mm

• Made of weatherproof stainless steel
• Matt light emission surface
• Each with 1 neutral white LED
• Complete set, ready to connect
• Each with 1 integrated day/night sensor
• Each with 1 on/off switch
• Each with 1 high-quality solar panel + removable rechargeable battery
• Maximum operating time up to 5 hours on a full charge
• For outdoor use



Manufacturer : HEITRONIC
Factory number : 36056
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar lights
    • Design
    • Incl. battery
    • Assembly
    • 1 LED
    • Material
    • Stainless steel/plastic
  • Packaging
    • Packaging
    • Set of 4
  • Measures
    • Ø
    • 60 mm
    • Height
    • 395 mm
Datasheet/manual