Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35394 :: Solar LED Light Artemis

Item-No.: HEIT 35394
€17,60



Bargain Item!
Limited amount available.

SOLAR LED LEUCHTE ARTEMIS

  • Product Description
  • Technical information
  • General
    • Type
    • Solar light
    • Design
    • Incl. battery
    • Material
    • Metal/plastic
    • Model
    • ARTEMIS
  • Weights
    • Weight
    • 0.294 kg
  • Electrical values
    • Approval
    • IP44
  • Measures
    • Width
    • 200 mm
    • Height
    • 420 mm
    • Depth
    • 180 mm
Solar LED Light Artemis

Made of weatherproof steel and high quality plastic
1 RGB LED
Integrated day / night sensor
On / off switch
High-quality solar panel + replaceable battery
Maximum light duration to 6 hours when fully charged.
For outdoor use



Manufacturer : HEITRONIC
Factory number : 35394
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar light
    • Design
    • Incl. battery
    • Material
    • Metal/plastic
    • Model
    • ARTEMIS
  • Weights
    • Weight
    • 0.294 kg
  • Electrical values
    • Approval
    • IP44
  • Measures
    • Width
    • 200 mm
    • Height
    • 420 mm
    • Depth
    • 180 mm
Datasheet/manual