Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35384 :: Solar LED lamp Tulip

Item-No.: HEIT 35384
€13,95



Bargain Item!
Limited amount available.

SOLAR LED LEUCHTE TULPIA , BLAU

  • Product Description
  • Technical information
  • General
    • Type
    • Solar light
    • Design
    • Garden light
    • Colour
    • Blue
    • Material
    • Glass
    • Model
    • TULIPA
  • Electrical values
    • Accumulator
    • 200 mAh
    • Voltage DC
    • 1.2 V=
    • Approval
    • IP44
  • Weights
    • Weight
    • 0.622 kg
  • Measures
    • Width
    • 150 mm
    • Height
    • 595 mm
    • Depth
    • 90 mm
Solar LED lamp Tulip

Made of weatherproof plastic
1 warm white LED
Integrated day / night sensor
On / off switch
High-quality solar panel + replaceable battery
Maximum light duration to 6 hours when fully charged.
For outdoor use



Manufacturer : HEITRONIC
Factory number : 35384
Package weight : 0.611 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar light
    • Design
    • Garden light
    • Colour
    • Blue
    • Material
    • Glass
    • Model
    • TULIPA
  • Electrical values
    • Accumulator
    • 200 mAh
    • Voltage DC
    • 1.2 V=
    • Approval
    • IP44
  • Weights
    • Weight
    • 0.622 kg
  • Measures
    • Width
    • 150 mm
    • Height
    • 595 mm
    • Depth
    • 90 mm
Datasheet/manual