Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO P 9041 SI :: Mobile Tablelamp, IP 54, silver

Item-No.: ECO P 9041 SI
Colour:

€44,50




Solarleuchte

  • Product Description
  • Technical information
  • General
    • Type
    • Solar light with USB charging function
    • Technology
    • With touch dimmer
    • Design
    • Mobil
    • Colour
    • Silver-coloured
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 1.3 W
    • Accumulator
    • 2200 mAh
    • Approval
    • IP54
  • Lamp properties
    • Light current
    • 120 lm
  • Measures
    • Ø
    • 102 mm
    • Height
    • 280 mm
Mobile Tablelamp
  • Weatherproof IP54
  • silver
  • folding solarpanel
  • alternative USB loadfunction
  • Touchswitch for light intensity
  • 12 LED 1,3W
  • 120 Lumen
  • 4000 Kelvin
  • Ø 10,2 cm H: 28 cm



Manufacturer : ECO LIGHT
Factory number : P 9041 SI
Package weight : 0.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar light with USB charging function
    • Technology
    • With touch dimmer
    • Design
    • Mobil
    • Colour
    • Silver-coloured
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 1.3 W
    • Accumulator
    • 2200 mAh
    • Approval
    • IP54
  • Lamp properties
    • Light current
    • 120 lm
  • Measures
    • Ø
    • 102 mm
    • Height
    • 280 mm
Datasheet/manual