Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO 6101 :: LED-Floodlight with motion sensor


ECO 6101

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Design
    • With motion detector
    • Colour
    • Anthracite
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 1550 lm
    • Nominal capacity
    • 24 W
    • Color temperature
    • 4100 K
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 160 mm
    • Height
    • 280 mm
    • Depth
    • 120 mm
    • Length
    • 280 mm
  • Lighting
    • Power consumption in operation
    • 24 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
LED floodlight type="disc">
  • cast alu
  • anthracit
  • with motion sensor
  • 8 LED 24W
  • 1550 Lumen
  • 4100 Kelvin
  • 28 x 16 x 12 cm
  • IP54



  • Manufacturer : ECO LIGHT
    Factory number : 6101 S-PIR-GR
    Package weight : 1.58 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • LED flood light
      • Design
      • With motion detector
      • Colour
      • Anthracite
      • Technology
      • LED
      • Assembly
      • Square
      • Socket
      • LED permanently installed
      • Material
      • Cast aluminium
    • Lamp properties
      • Light current
      • 1550 lm
      • Nominal capacity
      • 24 W
      • Color temperature
      • 4100 K
      • Dimmable
      • No
    • Implementation
      • Protection class
      • IP54
    • Measures
      • Width
      • 160 mm
      • Height
      • 280 mm
      • Depth
      • 120 mm
      • Length
      • 280 mm
    • Lighting
      • Power consumption in operation
      • 24 W
    • Energy efficiency
      • Energy Efficiency
      • EEC
    • Specials
      • Specification
      • Incl. bulbs
    • Power supply
      • Mains voltage input
      • 230 V AC
    Datasheet/manual