Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1170930 :: Solar LED spot SOL 4 W, dark grey, PIR


BRE 1170930

  • Product Description
  • Technical information
  • General
    • Type
    • Solar floodlights
    • Technology
    • With motion detector
    • Design
    • Spotlight
    • Colour
    • Black
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 4 W
    • Accumulator
    • 1800 mAh
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 300 lm

Solar LED spot SOL, 2x4 IP44 with infrared motion detector, 8x LED 0.5 W 300 lm, cable length: 4.75 m, colour: anthracite

• For outdoor use, IP 44.
• Easy to install. The light or floodlight is simply plugged into the bracket after assembly.
• Free, environmentally friendly charging with solar energy.
• Can be operated independently of the mains.
• With infrared motion detector and separate solar module.
• Eight high-power LEDs for excellent large-area illumination.
• LED spot can be swivelled horizontally and vertically.
• Infrared motion detector with a max. view angle of 130° (horizontal) and max. range of 8 m.
• Duty cycle can be adjusted from approx. 10 seconds to approx. 60 seconds.
• Response intensity adjustable by means of a twilight switch.
• Includes three rechargeable and replaceable NiMH AA batteries.
• Light duration with fully charged batteries approx. 90 minutes.
• Battery capacity: 1800 mAh
• LEDs: 8 x 0.5 W
• Luminous flux: 300 lm
• Cable length: 4.75 m
• Colour: Anthracite



Manufacturer : BRENNENSTUHL
Factory number : 1170930
Package weight : 1.559 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar floodlights
    • Technology
    • With motion detector
    • Design
    • Spotlight
    • Colour
    • Black
    • Material
    • Plastic
  • Electrical values
    • Performance
    • 4 W
    • Accumulator
    • 1800 mAh
    • Approval
    • IP44
  • Lamp properties
    • Light current
    • 300 lm