Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEX 24 :: IC socket, 24-pin, burn-in socket, ZIF

Item-No.: TEX 24
€10,95
Category of goods: 1 = discountable

TEX 24

  • Product Description
  • Technical information
  • General
    • Type
    • Burn-in base
    • Design
    • DIP-24, DIL-24
    • Material
    • Plastic, gold-plated contacts
    • Pole number
    • 24
    • Temperatur max.
    • -25 … +70
  • Specials
    • Specification
    • ZIF test socket
  • Electrical values
    • Load limit
    • 50 V, 100 mA. (260°C@5s)
  • Measures
    • Length
    • 45.3 mm
    • Width
    • 22.9 mm
    • Height
    • 11 mm
    • Content spacing
    • 15.24 mm

IC socket, 24-pin, burn-in socket, ZIF test socket

Gentle insertion and removal of the ICs with no effort.

For 15.24 mm record grid.
15.24 mm print grid



Package weight : 0.0165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Burn-in base
    • Design
    • DIP-24, DIL-24
    • Material
    • Plastic, gold-plated contacts
    • Pole number
    • 24
    • Temperatur max.
    • -25 … +70
  • Specials
    • Specification
    • ZIF test socket
  • Electrical values
    • Load limit
    • 50 V, 100 mA. (260°C@5s)
  • Measures
    • Length
    • 45.3 mm
    • Width
    • 22.9 mm
    • Height
    • 11 mm
    • Content spacing
    • 15.24 mm
Datasheet/manual