Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIC 03 :: IC-gripper for 6 to 22 pin ICs

Item-No.: MIC 03
€1,99
Category of goods: 1 = discountable

MIC 03

  • Product Description
  • Technical information
  • General
    • Type
    • IC gripper
    • Design
    • For 6- to 22-IN ICs
    • Material
    • Plastic

IC-gripper for 6 to 22 pin ICs



Package weight : 0.0098 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC gripper
    • Design
    • For 6- to 22-IN ICs
    • Material
    • Plastic
Datasheet/manual