Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLCC 68 :: IC socket, 68-pin, PLCC

Item-No.: PLCC 68
€0,54
Category of goods: 1 = discountable

PLCC 68

  • Product Description
  • Technical information
  • General
    • Type
    • PLCC version
    • Pole number
    • 68
  • Measures
    • Length
    • 31.60 mm
    • Width
    • 31.60 mm
    • Height
    • 8.3 mm

68-pin PLCC socket



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • PLCC version
    • Pole number
    • 68
  • Measures
    • Length
    • 31.60 mm
    • Width
    • 31.60 mm
    • Height
    • 8.3 mm
Datasheet/manual