Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLCC 28 :: IC socket, 28-pin, PLCC

Item-No.: PLCC 28
€0,30
Category of goods: 1 = discountable

PLCC 28

  • Product Description
  • Technical information
  • General
    • Type
    • PLCC version
    • Pole number
    • 28
  • Measures
    • Length
    • 18.10 mm
    • Width
    • 18.10 mm
    • Height
    • 8.3 mm

28-pin PLCC socket



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • PLCC version
    • Pole number
    • 28
  • Measures
    • Length
    • 18.10 mm
    • Width
    • 18.10 mm
    • Height
    • 8.3 mm
Datasheet/manual