Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 006-1-050 :: Precision socket strip 2.54 mm, 50-pin

Item-No.: MPE 006-1-050
€1,45
Category of goods: 1 = discountable

MPE 006-1-050

  • Product Description
  • Technical information
  • General
    • Type
    • Contact/socket terminal strip
    • Design
    • For automated SMD processing
    • Material
    • Copper alloy/BeCu
    • Pole number
    • 50
    • Temperatur max.
    • -55 ... +125
  • Specials
    • Specification
    • Precision contacts
  • Electrical values
    • Load limit
    • 3.0 A / 150 V DC
    • Approval
    • UL 94V-0
  • Measures
    • Content spacing
    • 2.54 mm

Precision socket strip
RM: 2.54 mm/50-pin

• Variation 1/B1
• Nominal current: 3.0 A
• Nominal voltage: 150 V eff/V DC
• Dielectric strength: 1000 Vrms for 1 minute
• Contact material: copper alloy
• Material clip: BeCu
• Insulation material: Thermoplast UL 94 V-0
• Operating temperature: -55 °C to +125 °C
• Max. process temperature: 260 °C for 10 seconds



Manufacturer : MPE-GARRY
Factory number : 006-1-050-D-B1STF-XS0
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact/socket terminal strip
    • Design
    • For automated SMD processing
    • Material
    • Copper alloy/BeCu
    • Pole number
    • 50
    • Temperatur max.
    • -55 ... +125
  • Specials
    • Specification
    • Precision contacts
  • Electrical values
    • Load limit
    • 3.0 A / 150 V DC
    • Approval
    • UL 94V-0
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual