Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS-LED 8 :: LED socket, 8-pin, print and socket, RM 7.62

Item-No.: GS-LED 8
€2,99
Category of goods: 1 = discountable

GS-LED 8

  • Product Description
  • Technical information
  • General
    • Type
    • LED base
    • Material
    • Gold-plated contacts
    • Pole number
    • 8
  • Specials
    • Specification
    • Precision contacts
  • Measures
    • Content spacing
    • 7.62 mm

8-pin LED socket, precision contacts



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED base
    • Material
    • Gold-plated contacts
    • Pole number
    • 8
  • Specials
    • Specification
    • Precision contacts
  • Measures
    • Content spacing
    • 7.62 mm
Datasheet/manual