Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS 24-S :: IC socket, 24-pin, dual spring contacts, narrow

Item-No.: GS 24-S
€0,07
Category of goods: 1 = discountable

GS 24-S

  • Product Description
  • Technical information
  • General
    • Type
    • IC socket
    • Pole number
    • 24
  • Specials
    • Specification
    • Double spring contact, narrow
  • Measures
    • Content spacing
    • 7.62 mm

IC socket, 24-pin, dual spring contacts, narrow

MIL 300



Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC socket
    • Pole number
    • 24
  • Specials
    • Specification
    • Double spring contact, narrow
  • Measures
    • Content spacing
    • 7.62 mm
Datasheet/manual