Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIL 16 NG :: IC precision 16-pin socket, WireWrap, gold-plated

Item-No.: DIL 16 NG
€2,99
Category of goods: 1 = discountable

DIL 16 NG

  • Product Description
  • Technical information
  • General
    • Type
    • WireWrap IC socket
    • Assembly
    • Sandwich base
    • Material
    • Gold-plated contacts
    • Pole number
    • 16
    • Temperatur max.
    • -40 ... +200
  • Specials
    • Specification
    • Precision IC socket
  • Measures
    • Height
    • 17.9 mm
    • Content spacing
    • 7.62 mm
  • Electrical values
    • Approval
    • MiL 600

16-pin precision IC socket
• WireWrap
• Sandwich base
• Gold-plated contacts
• Height: 17.9 mm



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10031404
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • WireWrap IC socket
    • Assembly
    • Sandwich base
    • Material
    • Gold-plated contacts
    • Pole number
    • 16
    • Temperatur max.
    • -40 ... +200
  • Specials
    • Specification
    • Precision IC socket
  • Measures
    • Height
    • 17.9 mm
    • Content spacing
    • 7.62 mm
  • Electrical values
    • Approval
    • MiL 600
Datasheet/manual