reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AW 226/20 :: IC sandwich adapter strips, 20-pin, single row, H: 13.8

Item-No.: AW 226/20
€9,99
Category of goods: 1 = discountable

AW 226/20

  • Product Description
  • Technical information
  • General
    • Type
    • Pin socket strip
    • Assembly
    • Adapter strip, straight
    • Material
    • Gold-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -55 ... +131
  • Specials
    • Specification
    • Adapter strip
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Height
    • 13.8 mm
    • Content spacing
    • 2.54 mm

IC sandwich adapter strips, 20-pin, single row, height 13.8



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin socket strip
    • Assembly
    • Adapter strip, straight
    • Material
    • Gold-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -55 ... +131
  • Specials
    • Specification
    • Adapter strip
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Height
    • 13.8 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual