Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AW 122/20 :: IC adapter strip, 20-pin, single row, 2.54 pitch

Item-No.: AW 122/20
€0,72
Category of goods: 1 = discountable

AW 122/20

  • Product Description
  • Technical information
  • General
    • Type
    • Pin socket strip
    • Assembly
    • Adapter strip, straight
    • Material
    • Gold-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -55 ... +128
  • Specials
    • Specification
    • Adapter strip
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Content spacing
    • 2.54 mm

IC adapter strip, 20-pin, single row, 2.54 pitch



Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin socket strip
    • Assembly
    • Adapter strip, straight
    • Material
    • Gold-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -55 ... +128
  • Specials
    • Specification
    • Adapter strip
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual