Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 24 :: IC plug adapter, 24-pin

Item-No.: AR 24
€0,87
Category of goods: 1 = discountable

AR 24

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in adapter
    • Pole number
    • 24
    • Temperatur max.
    • -55 ... +123
  • Measures
    • Content spacing
    • 15.24 mm

24-pin plug adapter

MIL 600



Package weight : 0.0024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in adapter
    • Pole number
    • 24
    • Temperatur max.
    • -55 ... +123
  • Measures
    • Content spacing
    • 15.24 mm
Datasheet/manual