Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR 20 :: IC plug adapter, 20-pin

Item-No.: AR 20
€0,79
Category of goods: 1 = discountable

AR 20

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in adapter
    • Pole number
    • 20
    • Temperatur max.
    • -55 ... +122
  • Measures
    • Content spacing
    • 7.62 mm

20-pin plug adapter

MIL 300



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in adapter
    • Pole number
    • 20
    • Temperatur max.
    • -55 ... +122
  • Measures
    • Content spacing
    • 7.62 mm
Datasheet/manual