Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALOLINE ES 80W :: Osram Haloline 80W, 230V, 78 mm, R7s, EEC C


HALOLINE ES 80W

  • Product Description
  • Technical information
  • General
    • Assembly
    • Rod
    • Mercury content
    • 0 mg
    • Model
    • HALOLINE
    • Type
    • Quartz halogen rod
    • Socket
    • R7s
    • Technology
    • Quarz-Halogen
  • Lamp properties
    • Light current
    • 1450 lm
    • Color temperature
    • 2950 K
    • Nominal capacity
    • 80 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 12 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 80 kWh/1.000 h
    • Light flux maintenance
    • 1160 lm
    • Comparison of conventional light bulb
    • 100 W
    • Switching Cycles
    • 1000000
    • Lead time
    • 0.5 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 80 W
  • Measures
    • Length
    • 80.3 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • lumens per watt
    • 17.5 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Specials
    • Specification
    • For uplights and floodlights

Osram halogen Energy Saver

• Energy efficiency class: C
• Luminous flux: 1450 lm
• Energy consumption: 80 kWh/1000 h
• Service life: 2000 h

The innovative new-generation halogen lamps eliminate
any conflict between lighting quality and saving energy.
Halogen Energy Savers yield light that is just as beautiful as traditional lamps
Up to 30% less power consumption and at the same time a longer service life.
1:1 interchangeable with existing lamps. Because of their significantly longer
service life compared to standard lamps, they provide up to 65% cost savings.

Design: halogen rod 78
Output: 80 W
Voltage: 230 V
Base: R7s
Colour: clear



Manufacturer : OSRAM
Factory number : 4008321928078
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Rod
    • Mercury content
    • 0 mg
    • Model
    • HALOLINE
    • Type
    • Quartz halogen rod
    • Socket
    • R7s
    • Technology
    • Quarz-Halogen
  • Lamp properties
    • Light current
    • 1450 lm
    • Color temperature
    • 2950 K
    • Nominal capacity
    • 80 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 12 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 80 kWh/1.000 h
    • Light flux maintenance
    • 1160 lm
    • Comparison of conventional light bulb
    • 100 W
    • Switching Cycles
    • 1000000
    • Lead time
    • 0.5 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 80 W
  • Measures
    • Length
    • 80.3 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • lumens per watt
    • 17.5 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Specials
    • Specification
    • For uplights and floodlights
Datasheet/manual