Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL ES 120-118 :: ECO halogen rod lamp 120W R7s 118 mm, EEC C


HAL ES 120-118

  • Product Description
  • Technical information
  • General
    • Assembly
    • Rod
    • Mercury content
    • 0 mg
    • Type
    • Quartz halogen rod
    • Socket
    • R7s
    • Technology
    • Quarz-Halogen
  • Lamp properties
    • Light current
    • 2220 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 120 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 10 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 120 kWh/1.000 h
    • Light flux maintenance
    • >90% lm
    • Comparison of conventional light bulb
    • 155 W
    • Switching Cycles
    • 8000
    • Lead time
    • 1 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
    • Rated power input
    • 120 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • lumens per watt
    • 18.5 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Specials
    • Specification
    • For uplights and floodlights
ECO halogen rod lamp 120W (equivalent to 150W) R7s 118 mm

• Energy efficiency class: C
• Luminous flux: 2220 lm
• Energy consumption: 120 kWh/1000 h
• Service life: 2000 h

- Dimmable

Up to 20% energy savings compared to conventional halogen rod lamps

Service life 2000 h

Energy efficiency class: C



Manufacturer : TELESOUND
Factory number : 36-11812
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Rod
    • Mercury content
    • 0 mg
    • Type
    • Quartz halogen rod
    • Socket
    • R7s
    • Technology
    • Quarz-Halogen
  • Lamp properties
    • Light current
    • 2220 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 120 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 10 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 120 kWh/1.000 h
    • Light flux maintenance
    • >90% lm
    • Comparison of conventional light bulb
    • 155 W
    • Switching Cycles
    • 8000
    • Lead time
    • 1 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
    • Rated power input
    • 120 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • lumens per watt
    • 18.5 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Specials
    • Specification
    • For uplights and floodlights
Datasheet/manual