Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL 150W-118 :: Quartz-halogen rod, R7s, L: 118 mm, 230V, 150W, EEC C


HAL 150W-118

  • Product Description
  • Technical information
  • General
    • Assembly
    • Rod
    • Mercury content
    • 0 mg
    • Type
    • Quartz halogen rod
    • Socket
    • R7s
    • Technology
    • Quartz halogen
  • Lamp properties
    • Light current
    • 2900 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 150 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 12 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 150 kWh/1.000 h
    • Light flux maintenance
    • >90% lm
    • Switching Cycles
    • 8000
    • Lead time
    • 0.5 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
  • Measures
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • lumens per watt
    • 20 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Specials
    • Specification
    • For uplights and floodlights

Quartz-halogen rod - the lamp for your ceiling lights and floodlights.

• Energy efficiency class: C
• Luminous flux: 300 lm
• Energy consumption: 150 kWh/1000 h
• Service life: 2,000 h



Manufacturer : MÜLLER LICHT
Factory number : 15706
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Rod
    • Mercury content
    • 0 mg
    • Type
    • Quartz halogen rod
    • Socket
    • R7s
    • Technology
    • Quartz halogen
  • Lamp properties
    • Light current
    • 2900 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 150 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 12 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 150 kWh/1.000 h
    • Light flux maintenance
    • >90% lm
    • Switching Cycles
    • 8000
    • Lead time
    • 0.5 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
  • Measures
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • lumens per watt
    • 20 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Specials
    • Specification
    • For uplights and floodlights
Datasheet/manual