Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4390 :: LED- stick, 10 W, R7S, 6000 K

Item-No.: VT-4390
Color temperature:

€9,40




VT-1990

  • Product Description
  • Technical information
  • General
    • Socket
    • R7S
    • Mounting form
    • Rod
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Measures
    • Length
    • 118 mm
  • Lamp properties
    • Light current
    • 1000 lm
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 25 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.4 s
    • Light flux maintenance
    • 700 lm
    • Rated power input
    • 10 W
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 1000 lm
    • power factor
    • >0.6
    • lumens per watt
    • 100 lm/W
    • Power consumption in operation
    • 10 W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Specials
    • Specification
    • Replacement for halogen rods

  • lasts 20 times longer than Standard Bulbs
  • uses 80% less energy than Standard Bulbs
  • aluminium & Thermoplastic Body options available
  • non - Flickering
  • widely used in Residential Lighting.
  • LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
  • smart choice for the conventional look

  • Looks are deceptive in this case

  • LED innovation made to look like a traditional bulb

  • LED innovation made to look like a traditional bulb




Manufacturer : V-TAC
Factory number : 4390
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Socket
    • R7S
    • Mounting form
    • Rod
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Measures
    • Length
    • 118 mm
  • Lamp properties
    • Light current
    • 1000 lm
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 25 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.4 s
    • Light flux maintenance
    • 700 lm
    • Rated power input
    • 10 W
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 1000 lm
    • power factor
    • >0.6
    • lumens per watt
    • 100 lm/W
    • Power consumption in operation
    • 10 W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Specials
    • Specification
    • Replacement for halogen rods
Datasheet/manual