Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899961173 :: LEDINESTRA25, 5 W, opal, S14D


OSR 899961173

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Tube
    • Design
    • Aluminium, plastic
    • Socket
    • S14d
    • Type
    • LED tube
    • Model
    • LEDinestra
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 29 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 50 lm
  • Implementation
    • Angle of radiation
    • 230 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 300 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 250 lm
    • lumens per watt
    • 50 lm/W
  • Electrical values
    • Voltage
    • 230 V
LED replacement for tubular incandescent lamps, Made in Germany, Mercury-free lamps Product benefits: Long lifespan of up to 15,000 h, Low energy consumption, Good color rendering, Uniform illumination Applications: Ideal for mirror lighting, Hotels and restaurants, Domestic applications, Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899961173
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Tube
    • Design
    • Aluminium, plastic
    • Socket
    • S14d
    • Type
    • LED tube
    • Model
    • LEDinestra
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 29 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 50 lm
  • Implementation
    • Angle of radiation
    • 230 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 300 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 250 lm
    • lumens per watt
    • 50 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual