0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899371101 :: ST8P, 1.5 m, 21 W, EM 25X1

Item-No.: OSR 899371101
Color temperature:

€12,95




OSR 899371101

  • Product Description
  • Technical information
  • General
    • Socket
    • T8
    • Mounting form
    • Tube
    • Design
    • Aluminium, plastic
    • Type
    • LED tube
    • Mercury content
    • 0 mg
    • Model
    • SUBSTITUBE
  • Measures
    • Length
    • 1512 mm
  • Lamp properties
    • Light current
    • 1800 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 21 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 27.5 mm
    • weighted consumtion
    • 21 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1260 lm
  • Implementation
    • Angle of radiation
    • 190 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 1800 lm
    • lumens per watt
    • 86 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Innovative LED-lamp, easy and safe to use in E CG installations as direct retrofit. Energy saving potential of up to 68% by replacing 1.5 m T8 fluorescent tubes. Instant 100% light without flickering. No mercury. Applicable in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, etc.; for applications with high operating hours


Manufacturer : OSRAM
Factory number : 4052899371101
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Socket
    • T8
    • Mounting form
    • Tube
    • Design
    • Aluminium, plastic
    • Type
    • LED tube
    • Mercury content
    • 0 mg
    • Model
    • SUBSTITUBE
  • Measures
    • Length
    • 1512 mm
  • Lamp properties
    • Light current
    • 1800 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 21 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 27.5 mm
    • weighted consumtion
    • 21 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1260 lm
  • Implementation
    • Angle of radiation
    • 190 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 1800 lm
    • lumens per watt
    • 86 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual