reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL PLC210F :: LED socket lamp G24, 10 W, cool white, EEC A+


LL PLC210F

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Kolben
    • Colour
    • warmweiß
    • Socket
    • G24
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 980 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 38 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 686 lm
  • Implementation
    • Angle of radiation
    • 110 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 145 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 980 lm
    • lumens per watt
    • 98 lm/W
  • Electrical values
    • Voltage
    • 230 V

Retrofit now available for lamps with G24D base

  • Cool white light




Manufacturer : INTEREUROPE LIGHT
Factory number : LL-PLC210F
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Kolben
    • Colour
    • warmweiß
    • Socket
    • G24
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 980 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 38 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 686 lm
  • Implementation
    • Angle of radiation
    • 110 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 145 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 980 lm
    • lumens per watt
    • 98 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual