Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16741 :: LED T8 tube 60 cm WW 840, 10W, EEC A

Item-No.: HEIT 16741
€18,40



Bargain Item!
Limited amount available.

HEIT 16741

  • Product Description
  • Technical information
  • General
    • Socket
    • T8
    • Mounting form
    • Tube
    • Design
    • Aluminium, plastic
    • Type
    • LED tube
    • Mercury content
    • 0 mg
  • Measures
    • Length
    • 600 mm
    • Width
    • 26.9 mm
  • Lamp properties
    • Light current
    • 980 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 50000 h
    • Ø
    • 27 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 686 lm
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 980 lm
    • lumens per watt
    • 98 lm/W
  • Electrical values
    • Voltage
    • 230 V

• White LEDs, 10 W, 980 lumens
• Matt light emission surface
• Beam angle: 120°
• Swivel base for adjusting the beam direction
• Full brightness without warm-up phase
• Safe lamp replacement without conversion of the KVG/SG light fixture
• Minimal heat generation
• Service life: 50,000 hours
• Easier starter replacement

(Delivery of bulb only, not including holder)



Manufacturer : HEITRONIC
Factory number : 16741
Package weight : 0.318 kg
RoHS : conform
Technical information
  • General
    • Socket
    • T8
    • Mounting form
    • Tube
    • Design
    • Aluminium, plastic
    • Type
    • LED tube
    • Mercury content
    • 0 mg
  • Measures
    • Length
    • 600 mm
    • Width
    • 26.9 mm
  • Lamp properties
    • Light current
    • 980 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 50000 h
    • Ø
    • 27 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 686 lm
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 980 lm
    • lumens per watt
    • 98 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual