Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16359 :: LED lamp R7s, warm white, 13 W, 1200 lm, 118 mm


HEIT 16359

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Rod
    • Design
    • Keramik, Glas
    • Colour
    • Warm white
    • Socket
    • R7s
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1200 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 12 W
    • Comparison of conventional light bulb
    • 90 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 29 mm
    • weighted consumtion
    • 13 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • >10000
    • Lead time
    • 0.1 s
    • Light flux maintenance
    • 840 lm
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 1200 lm
    • lumens per watt
    • 92 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Ersatz für Halogenstäbe

  • 90 warm-white Everlight SMD LEDs, 13 W, 1200 lumen

  • Dimmable

  • Clear design

  • Energy efficiency class: A+

  • Beam angle: 360°

  • Service life: 20,000 hours

  • Housing: glass, base: ceramic

  • Energy-saving LED technology minimises CO2 emissions

  • Minimal heat generation


Technical data:
230 V AC, R7s, 90 SMD LEDs, 13 W, 2700 K, 1200 lm, CRI>80, dimmable
Product dimensions: 118 mm x 29 mm



Manufacturer : HEITRONIC
Factory number : 16359
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Rod
    • Design
    • Keramik, Glas
    • Colour
    • Warm white
    • Socket
    • R7s
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1200 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 12 W
    • Comparison of conventional light bulb
    • 90 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 29 mm
    • weighted consumtion
    • 13 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • >10000
    • Lead time
    • 0.1 s
    • Light flux maintenance
    • 840 lm
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 1200 lm
    • lumens per watt
    • 92 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Ersatz für Halogenstäbe
Datasheet/manual