Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL R7S 3602 :: GreenLED lamp R7s 118 mm DIM 13.5 W 1050 lm 2700 K


GL R7S 3602

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Rod
    • Design
    • Keramik, Glas
    • Colour
    • Warm white
    • Socket
    • R7s
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1050 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 13.5 W
    • Comparison of conventional light bulb
    • 70 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 29 mm
    • weighted consumtion
    • 14 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 742 lm
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 1050 lm
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Ersatz für Halogenstäbe

Dimmable R7s LED lamp with SMD LEDs, ceramic housing and protective glass



Manufacturer : GREENLED
Factory number : 3602
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Rod
    • Design
    • Keramik, Glas
    • Colour
    • Warm white
    • Socket
    • R7s
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1050 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 13.5 W
    • Comparison of conventional light bulb
    • 70 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 29 mm
    • weighted consumtion
    • 14 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 100000
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 742 lm
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 118 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 1050 lm
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Ersatz für Halogenstäbe
Datasheet/manual