Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL R7S 0107 :: LED rod, R7S 78 mm


GL R7S 0107

  • Product Description
  • Technical information
  • General
    • Socket
    • R7s
    • Mounting form
    • Rod
    • Colour
    • Warm white
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Measures
    • Length
    • 78 mm
    • Width
    • 28 mm
  • Lamp properties
    • Light current
    • 500 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 6 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 20000
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 385 lm
  • Implementation
    • Angle of radiation
    • 110 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 500 lm
    • lumens per watt
    • 83 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Replacement for halogen rods
R7s LED warm tone light/3000 k, 78 mm long and narrow mounting width.


Manufacturer : GREENLED
Factory number : 107
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Socket
    • R7s
    • Mounting form
    • Rod
    • Colour
    • Warm white
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Measures
    • Length
    • 78 mm
    • Width
    • 28 mm
  • Lamp properties
    • Light current
    • 500 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 6 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 20000
    • Lead time
    • <0.5 s
    • Light flux maintenance
    • 385 lm
  • Implementation
    • Angle of radiation
    • 110 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 500 lm
    • lumens per watt
    • 83 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Replacement for halogen rods
Datasheet/manual