Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 44333 :: LED tube T8, 600 mm, 10 W


GB 44333

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Tube
    • Socket
    • T8
    • Type
    • LED tube
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 950 lm
    • Color temperature
    • 6500 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 28 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 665 lm
  • Implementation
    • Angle of radiation
    • 220 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 600 mm
    • Width
    • 28 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 950 lm
    • lumens per watt
    • 95 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • cool white light with 6500 K

  • true, natural colors thanks to 80 Ra

  • does not get hot and is immediately bright when switched on

  • very long service life of up to 12,5 years

  • Including LED-Starter


Luminous color cool white
color temperature 6500
Power consumption 10
corresponds light bulb 75
Luminous flux 950
Rated luminous flux 950
Lamp Lumen maintenance factor 6000h: >0,8 0.8
Luminous intensity 113
Light yield 95
Startup time 0.5
color rendering index 80
electric power factor 0.9
Lamp service life factor 0.9
weighted energy consumption 10
operating voltage 230
Build
Base G13
Beam Angle 220
glass cover matt/milchig
General
General service life 25000
rated lamp lifetime 25000
Number of switching cycles 12500
Length 600 mm
Diameter 28 mm



Manufacturer : GOOBAY
Factory number : 44333
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Tube
    • Socket
    • T8
    • Type
    • LED tube
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 950 lm
    • Color temperature
    • 6500 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 28 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 665 lm
  • Implementation
    • Angle of radiation
    • 220 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 600 mm
    • Width
    • 28 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 950 lm
    • lumens per watt
    • 95 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual