Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 44331 :: T8 LED tube, 60 cm, warm white, 10 W

Item-No.: GB 44331
Color temperature:

€8,99




GB 44331

  • Product Description
  • Technical information
  • General
    • Socket
    • T8
    • Mounting form
    • Tube
    • Type
    • LED tube
    • Mercury content
    • 0 mg
  • Measures
    • Length
    • 600 mm
    • Width
    • 28 mm
  • Lamp properties
    • Light current
    • 950 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 28 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 665 lm
  • Implementation
    • Angle of radiation
    • 220 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 950 lm
    • lumens per watt
    • 95 lm/W
  • Electrical values
    • Voltage
    • 230 V

  • Warm white light with 3000 K

  • 87% less power consumption compared to standard lamps/fluorescent tubes

  • Pristine and natural colour reproduction thanks to 80 Ra

  • Does not get hot and is immediately bright when switched on

  • Very long service life of up to 12.5 years

  • Includes an LED starter


Light colour: warm white
Colour temperature: 3000 K
Power consumption: 10 W
Equivalent to incandescent lamp: 75 W
Nominal luminous flux: 950 lm
Rated luminous flux: 950 lm
Luminous flux retention: 6000 h (min. > 0.8) 0.8
Light intensity: 113 cd
Light output: 95 lm/W
Starting time: 0.5 s
Colour rendering index: 80 Ra
Electrical power factor: 0.9
Lamp service life factor: 0.9
Weighted energy consumption: 10 kWh/1000 h
Operating voltage: 230 V (AC)
Type
Base: G13
Beam angle: 220°
Glass cover type: matt/milky
General
Nominal service life: 25,000 hours
Rated service life: 25,000 hours
Number of switching cycles: 12,500
Length: 600 mm
Diameter: 28 mm
Weight: 120 g



Manufacturer : GOOBAY
Factory number : 44431
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Socket
    • T8
    • Mounting form
    • Tube
    • Type
    • LED tube
    • Mercury content
    • 0 mg
  • Measures
    • Length
    • 600 mm
    • Width
    • 28 mm
  • Lamp properties
    • Light current
    • 950 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 28 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • >10000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 665 lm
  • Implementation
    • Angle of radiation
    • 220 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • Rated lighting current
    • 950 lm
    • lumens per watt
    • 95 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual