reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30594 :: LED bar 4 W, EEK A+

Item-No.: GB 30594
€23,70



Bargain Item!
Limited amount available.

GB 30594

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Stab
    • Colour
    • warmweiß
    • Socket
    • R7s
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 30 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 27 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 210 lm
  • Implementation
    • Angle of radiation
    • 160 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 78 mm
    • Width
    • 78 mm
    • Depth
    • 35 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 300 lm
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V
R7s socket replaces 30 W, 78 mm wide, 300 lumens

• Warm white light with 2700K as with a filament bulb
• 87% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years

Warm white light colour
Colour temperature: 2,700 K
Power consumption during operation: 4 W
Corresponds to filament bulb 30 W
Dimmable: no
Nominal luminous flux: 300 lumens
Rated luminous flux: 300 lm
Luminous flux retention: 6000h 225
Lumens per watt 75
Ignition time: 0.1 sec.
Start-up time to reach 60% 0.2 sec.
Colour rendering index 80 Ra
Electrical power factor: 0.6
Lamp service life factor: 0.7
Weighted energy consumption: 4 kWh / 1000 h
Operating voltage: 230 (AC) V AC
R7s socket
Design: rod
Beam angle 160°
Glass cover type: clear
Energy efficiency class: A+
Protection class: IP 20
Nominal life: 30,000 hours
Rated life: 30,000 hours
Switching cycles on/off 15,000
Mercury content: 0 mg
Height: 27 mm
Depth: 35 mm
Length: 78 mm
Weight: 65 g
Labelling according to Regulation
Temperature range: -40 to max. +40°C



Manufacturer : GOOBAY
Factory number : 30594
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Stab
    • Colour
    • warmweiß
    • Socket
    • R7s
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 30 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 27 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15000
    • Lead time
    • <1 s
    • Light flux maintenance
    • 210 lm
  • Implementation
    • Angle of radiation
    • 160 °
    • Lamp type
    • LED
  • Measures
    • Length
    • 78 mm
    • Width
    • 78 mm
    • Depth
    • 35 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • Rated lighting current
    • 300 lm
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual