Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL ES 35 GY :: Osram Halostar Energy Saver, 12V, 35W, GY6,3, EEC B


HAL ES 35 GY

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soldering iron
    • Design
    • Low-pressure technology
    • Mercury content
    • 0 mg
    • Model
    • HALOSTAR
    • Type
    • Halogen pin-base lamp
    • Socket
    • GY6.35
  • Lamp properties
    • Light current
    • 900 lm
    • Color temperature
    • 2900 K
    • Nominal capacity
    • 35 W
    • Dimmable
    • Yes
    • Average rated life
    • 4000 h
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 35 kWh/1.000 h
    • Light flux maintenance
    • 688 lm
    • Duration of life
    • 4000 h
    • Switching Cycles
    • 1000000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 35 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Ø
    • 12 mm
    • Length
    • 44 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 25.7 lm/W
  • Electrical values
    • Voltage
    • 12 V

HALOSTAR® ES with UV-filter, in low-pressure technology
Halogen pin-base lamp

• Energy efficiency class: B
• Luminous flux: 900 lm
• Energy consumption: 35 kWh/1000 h
• Service life: 4000 h

• 30 % energy savings
• 1:1 exchange for standard-pin-base lamps
• Long average lifetime of 4 000 hours
• Significantly lower CO2 emissions
• Lower heat emission
• High light efficiency of up to 26 lm/W
• Compliance with IEC 60598:

Free operation in open light fixtures permissible due to low-pressure technology

Axial coil for optimal light control
Gold-plated/platinised socket pins as corrosion protection

Fully dimmable



Manufacturer : OSRAM
Factory number : 64432 ES
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Soldering iron
    • Design
    • Low-pressure technology
    • Mercury content
    • 0 mg
    • Model
    • HALOSTAR
    • Type
    • Halogen pin-base lamp
    • Socket
    • GY6.35
  • Lamp properties
    • Light current
    • 900 lm
    • Color temperature
    • 2900 K
    • Nominal capacity
    • 35 W
    • Dimmable
    • Yes
    • Average rated life
    • 4000 h
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 35 kWh/1.000 h
    • Light flux maintenance
    • 688 lm
    • Duration of life
    • 4000 h
    • Switching Cycles
    • 1000000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 35 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Ø
    • 12 mm
    • Length
    • 44 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 25.7 lm/W
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual