Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4439 :: LED- bulb, 7W, GX53, 6000 K


VT-1971

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Round
    • Socket
    • GX53
    • Mercury content
    • 0 mg
    • Technology
    • LED
    • Type
    • LED lamp
  • Lamp properties
    • Light current
    • 550 lm
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 7 W
    • Comparison of conventional light bulb
    • 45 W
    • Average rated life
    • 20000 h
    • Ø
    • 75 mm
    • weighted consumtion
    • 7 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 385 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.4 s
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • Color temperature
    • Cold white
  • Measures
    • Height
    • 29 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
    • power factor
    • >0.5
  • Electrical values
    • Voltage
    • 220 - 240 V

  • lasts 20 times longer than Standard Bulbs
  • uses 80% less energy than Standard Bulbs
  • aluminium & Thermoplastic Body options available
  • non - Flickering
  • widely used in Residential Lighting.
  • LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
  • smart choice for the conventional look

  • Looks are deceptive in this case

  • LED innovation made to look like a traditional bulb

  • LED innovation made to look like a traditional bulb




Manufacturer : V-TAC
Factory number : 4439
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Round
    • Socket
    • GX53
    • Mercury content
    • 0 mg
    • Technology
    • LED
    • Type
    • LED lamp
  • Lamp properties
    • Light current
    • 550 lm
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 7 W
    • Comparison of conventional light bulb
    • 45 W
    • Average rated life
    • 20000 h
    • Ø
    • 75 mm
    • weighted consumtion
    • 7 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 385 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.4 s
  • Implementation
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • Color temperature
    • Cold white
  • Measures
    • Height
    • 29 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
    • power factor
    • >0.5
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual