Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ HGU53MR16002 :: MR16 GU5.3 50 W 673 lm 2800 K, EEC B


HQ HGU53MR16002

  • Product Description
  • Technical information
  • General
    • Assembly
    • Spotlight
    • Design
    • Reflector lamp
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU5.3
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 673 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Length
    • 46 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 50 kWh/1.000 h
    • Light flux maintenance
    • 538 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 8000
    • Lead time
    • 0.2 s
    • Ignition time
    • 0.2 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Light intensity
    • 680 cd
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 13 lm/W
    • power factor
    • 1
  • Electrical values
    • Voltage
    • 12 V

MR16 halogen bulb with a GU5.3 fitting, 673 Lumens and a power consumption of 50 watts.
It emits a warm white light with a colour temperature of 2800 Kelvin.

Product features

Beam angle: 36°
Energy Class B
Colour temperature: 2800 K
Lamp shape: MR16
Lamp type: halogen
Service life: 2000 h
Output 50 W
Light colour: warm white
Lumens: 673 lm
Fitting: GU5.3
Voltage: 12 V
Dimmable: yes
Warm-up time up to 60% brightness: <1 s
Candela: 680 cd
Diameter: 50.7 mm
Energy consumption:50 kWh/1000 h
Glass type: clear
Height: 46 mm
Power factor: 1
Lumen maintenance factor (LMF) 0.8
Mercury: no mg
Ra value 100
Switching cycles: 8000
Response time: <0.2 s



Manufacturer : HQ
Factory number : HQHGU53MR16002
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Spotlight
    • Design
    • Reflector lamp
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU5.3
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 673 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Length
    • 46 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 50 kWh/1.000 h
    • Light flux maintenance
    • 538 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 8000
    • Lead time
    • 0.2 s
    • Ignition time
    • 0.2 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Light intensity
    • 680 cd
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 13 lm/W
    • power factor
    • 1
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual