Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-REF 50S :: Reflector lamp, 12V, 12°, 50 mm dia., GX5.3, 50W, EEC B


HAL-REF 50S

  • Product Description
  • Technical information
  • General
    • Assembly
    • Spotlight
    • Design
    • Reflector lamp
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GX5.3
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 900 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Length
    • 50 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 50 kWh/1.000 h
    • Light flux maintenance
    • 810 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 12 °
    • Light intensity
    • 700 cd
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 18 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Specials
    • Specification
    • Safety glass

Halogen reflector lamp with protective glass.

• Energy efficiency class: B
• Luminous flux: 900 lm
• Energy consumption: 50 kWh/1000 h
• Service life: 2000 h



Manufacturer : M-LIGHT
Factory number : 01-0110
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Spotlight
    • Design
    • Reflector lamp
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GX5.3
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 900 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Length
    • 50 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 50 kWh/1.000 h
    • Light flux maintenance
    • 810 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 12 °
    • Light intensity
    • 700 cd
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 18 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Specials
    • Specification
    • Safety glass
Datasheet/manual