reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-REF 35S :: Reflector lamp, 12V, 12°, 50 mm dia., GX5.3, 35W, EEC C

Item-No.: HAL-REF 35S
€0,81
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

HAL-REF 35S

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 35 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 473 lm
    • Length
    • 50 mm
    • Ø
    • 51 mm
    • Nominal capacity
    • 35 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 50000
    • Lead time
    • 0.5 s
    • Ignition time
    • 0.1 s
  • Lighting
    • Rated lighting current
    • 525 lm
    • lumens per watt
    • 15 lm/W
    • power factor
    • 0.5
  • Implementation
    • Light intensity
    • 3500 cd
    • Angle of radiation
    • 12 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GX5.3

Halogen reflector lamp with protective glass.

• Energy efficiency class: C
• Luminous flux: 525 lm
• Energy consumption: 35 kWh/1000 h
• Service life: 2000 h



Manufacturer : GOOBAY
Factory number : 9108
Package weight : 0.039 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 35 kWh/1.000 h
    • Color temperature
    • 2800 K
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Light flux maintenance
    • 473 lm
    • Length
    • 50 mm
    • Ø
    • 51 mm
    • Nominal capacity
    • 35 W
    • Duration of life
    • 2000 h
    • Color rendering
    • 100 Ra
    • Switching Cycles
    • 50000
    • Lead time
    • 0.5 s
    • Ignition time
    • 0.1 s
  • Lighting
    • Rated lighting current
    • 525 lm
    • lumens per watt
    • 15 lm/W
    • power factor
    • 0.5
  • Implementation
    • Light intensity
    • 3500 cd
    • Angle of radiation
    • 12 °
  • Electrical values
    • Voltage
    • 12 V
  • General
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GX5.3
Datasheet/manual